
XC6SLX45-3CSG484I | |
---|---|
DigiKey Part Number | XC6SLX45-3CSG484I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX45-3CSG484I |
Description | IC FPGA 320 I/O 484CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 320 2138112 43661 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3411 | |
Number of Logic Elements/Cells | 43661 | |
Total RAM Bits | 2138112 | |
Number of I/O | 320 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-CSPBGA (19x19) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.985.60000 | kr.985.60 |
Unit Price without VAT: | kr.985.60000 |
---|---|
Unit Price with VAT: | kr.1,232.00000 |