XC6SLX100T-N3CSG484C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 0
Unit Price: kr.1,838.72000
Datasheet
XC6SLX150T-2CSG484I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX100T-N3CSG484C

DigiKey Part Number
XC6SLX100T-N3CSG484C-ND
Manufacturer
Manufacturer Product Number
XC6SLX100T-N3CSG484C
Description
IC FPGA 296 I/O 484CSBGA
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 296 4939776 101261 484-FBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7911
Number of Logic Elements/Cells
101261
Total RAM Bits
4939776
Number of I/O
296
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes