
XC5VLX110-1FFG1153I | |
|---|---|
DigiKey Part Number | XC5VLX110-1FFG1153I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX110-1FFG1153I |
Description | IC FPGA 800 I/O 1153FCBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 4718592 110592 1153-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX110-1FFG1153I Models |
Category | Total RAM Bits 4718592 |
Mfr | Number of I/O 800 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8640 | Supplier Device Package 1153-FCBGA (35x35) |
Number of Logic Elements/Cells 110592 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27,728.62000 | kr.27,728.62 |
| Unit Price without VAT: | kr.27,728.62000 |
|---|---|
| Unit Price with VAT: | kr.34,660.77500 |




