
| XC4006E-2PQ208C | |
|---|---|
| DigiKey Part Number | XC4006E-2PQ208C-ND | 
| Manufacturer | |
| Manufacturer Product Number | XC4006E-2PQ208C | 
| Description | IC FPGA 128 I/O 208QFP | 
| Customer Reference | |
| Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 128 8192 608 208-BFQFP | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Number of LABs/CLBs | 256 | |
| Number of Logic Elements/Cells | 608 | |
| Total RAM Bits | 8192 | |
| Number of I/O | 128 | |
| Number of Gates | 6000 | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 85°C (TJ) | |
| Package / Case | ||
| Supplier Device Package | 208-PQFP (28x28) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark