XC3S250E-5PQ208C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 2.325
Unit Price: kr.8.14000
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 158 221184 5508 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S250E-5PQ208C

DigiKey Part Number
XC3S250E-5PQ208C-ND
Manufacturer
Manufacturer Product Number
XC3S250E-5PQ208C
Description
IC FPGA 158 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 158 221184 5508 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S250E-5PQ208C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
158
Mfr
Number of Gates
250000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
612
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
5508
Base Product Number
Total RAM Bits
221184
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256C3Efinix, Inc.2.3252134-T13F256C3-NDkr.8.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes