XC3S250E-4VQ100I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 4
Unit Price: kr.188.30000
Datasheet

Similar


Efinix, Inc.
In Stock: 671
Unit Price: kr.64.60000
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 66 221184 5508 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S250E-4VQ100I

DigiKey Part Number
XC3S250E-4VQ100I-ND
Manufacturer
Manufacturer Product Number
XC3S250E-4VQ100I
Description
IC FPGA 66 I/O 100VQFP
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 66 221184 5508 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S250E-4VQ100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
612
Number of Logic Elements/Cells
5508
Total RAM Bits
221184
Number of I/O
66
Number of Gates
250000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes