Similar
Similar

XC3S250E-4VQ100C | |
|---|---|
DigiKey Part Number | XC3S250E-4VQ100C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S250E-4VQ100C |
Description | IC FPGA 66 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 66 221184 5508 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S250E-4VQ100C Models |
Category | Number of I/O 66 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 612 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 5508 | Base Product Number |
Total RAM Bits 221184 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-7000HE-4TG144C | Lattice Semiconductor Corporation | 1.457 | 220-1518-ND | kr.23.05000 | Similar |
| T13Q100F3C3 | Efinix, Inc. | 258 | 2134-T13Q100F3C3-ND | kr.7.23000 | Similar |






