XC3S250E-4TQG144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 40
Unit Price: kr.70.51000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 1.457
Unit Price: kr.173.84000
Datasheet

Similar


Efinix, Inc.
In Stock: 4.294
Unit Price: kr.56.73000
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 108 221184 5508 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S250E-4TQG144C

DigiKey Part Number
122-1524-ND
Manufacturer
Manufacturer Product Number
XC3S250E-4TQG144C
Description
IC FPGA 108 I/O 144TQFP
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 108 221184 5508 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S250E-4TQG144C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
108
Mfr
Number of Gates
250000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
612
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
5508
Base Product Number
Total RAM Bits
221184
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10CL006YE144C8GAltera4010CL006YE144C8G-NDkr.70.51000Similar
LCMXO2-7000HE-4TG144CLattice Semiconductor Corporation1.457220-1518-NDkr.173.84000Similar
T8Q144C3Efinix, Inc.4.2942134-T8Q144C3-NDkr.56.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes