Similar

XC3S250E-4TQ144I | |
|---|---|
DigiKey Part Number | XC3S250E-4TQ144I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S250E-4TQ144I |
Description | IC FPGA 108 I/O 144TQFP |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 108 221184 5508 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S250E-4TQ144I Models |
Category | Number of I/O 108 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 612 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 5508 | Base Product Number |
Total RAM Bits 221184 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-7000HE-4TG144I | Lattice Semiconductor Corporation | 64 | 220-1519-ND | kr.188.30000 | Similar |
| T8Q144I4 | Efinix, Inc. | 36.960 | 2134-T8Q144I4-ND | kr.60.74000 | Similar |






