Similar

XC3S250E-4TQ144C | |
|---|---|
DigiKey Part Number | XC3S250E-4TQ144C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S250E-4TQ144C |
Description | IC FPGA 108 I/O 144TQFP |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 108 221184 5508 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S250E-4TQ144C Models |
Category | Number of I/O 108 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 612 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 5508 | Base Product Number |
Total RAM Bits 221184 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-7000HE-4TG144C | Lattice Semiconductor Corporation | 1.457 | 220-1518-ND | kr.173.84000 | Similar |
| T8Q144C3 | Efinix, Inc. | 4.494 | 2134-T8Q144C3-ND | kr.56.73000 | Similar |






