XC3S250E-4CPG132I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 64
Unit Price: kr.188.30000
Datasheet

Similar


Efinix, Inc.
In Stock: 3.332
Unit Price: kr.73.54000
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 92 221184 5508 132-TFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S250E-4CPG132I

DigiKey Part Number
XC3S250E-4CPG132I-ND
Manufacturer
Manufacturer Product Number
XC3S250E-4CPG132I
Description
IC FPGA 92 I/O 132CSBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 92 221184 5508 132-TFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
92
Mfr
Number of Gates
250000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
612
Supplier Device Package
132-CSPBGA (8x8)
Number of Logic Elements/Cells
5508
Base Product Number
Total RAM Bits
221184
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO2-7000HE-4TG144ILattice Semiconductor Corporation64220-1519-NDkr.188.30000Similar
T13F256I4Efinix, Inc.3.3322134-T13F256I4-NDkr.73.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes