XC2V500-4FGG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1,205.69615
PK053-256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V500-4FGG256C

DigiKey Part Number
122-1356-ND
Manufacturer
Manufacturer Product Number
XC2V500-4FGG256C
Description
IC FPGA 172 I/O 256FBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 172 589824 256-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
768
Total RAM Bits
589824
Number of I/O
172
Number of Gates
500000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes