
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 96 | |
Number of Logic Elements/Cells | 432 | |
Total RAM Bits | 16384 | |
Number of I/O | 60 | |
Number of Gates | 15000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.32000 | kr.172.32 |
| Unit Price without VAT: | kr.172.32000 |
|---|---|
| Unit Price with VAT: | kr.215.40000 |




