144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C256-6TQG144C

DigiKey Part Number
XC2C256-6TQG144C-ND
Manufacturer
Manufacturer Product Number
XC2C256-6TQG144C
Description
IC CPLD 256MC 5.7NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC2C256-6TQG144C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
256
Series
Number of Gates
6000
Packaging
Tray
Number of I/O
118
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
144-LQFP
Delay Time tpd(1) Max
5.7 ns
Supplier Device Package
144-TQFP (20x20)
Voltage Supply - Internal
1.7V ~ 1.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4256V-5TN144CLattice Semiconductor Corporation275220-1701-NDkr.45.45000Similar
T20Q144C4Efinix, Inc.1.3902134-T20Q144C4-NDkr.9.83000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.486.39000kr.486.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.486.39000
Unit Price with VAT:kr.607.98750