
XC2C128-7TQG144I | |
---|---|
DigiKey Part Number | 122-2272-ND |
Manufacturer | |
Manufacturer Product Number | XC2C128-7TQG144I |
Description | IC CPLD 128MC 7NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC2C128-7TQG144I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of Gates | 3000 | |
Number of I/O | 100 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.211.90000 | kr.211.90 |
Unit Price without VAT: | kr.211.90000 |
---|---|
Unit Price with VAT: | kr.264.87500 |