
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.1V (Max) | |
Voltage - Breakdown (Min) | 2.2V | |
Voltage - Clamping (Max) @ Ipp | 4.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Power Line | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | MCSP0603P2YS | |
Supplier Device Package |