
AXV200NC-EA | |
|---|---|
DigiKey Part Number | 2040-AXV200NC-EA-ND |
Manufacturer | |
Manufacturer Product Number | AXV200NC-EA |
Description | DC CONTACTOR, NC, 350A, 48VDC, N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 42 mA |
Contact Rating (Current) 350 A | Coil Power 2W |
Switching Voltage 1500VDC - Max | Coil Resistance 1.14kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXV200-EA | Altran Magnetics, LLC | 0 | 2040-AXV200-EA-ND | kr.998.61000 | Parametric Equivalent |
| AXV200-EB | Altran Magnetics, LLC | 0 | 2040-AXV200-EB-ND | kr.846.08840 | Parametric Equivalent |
| AXV200NC-EB | Altran Magnetics, LLC | 0 | 2040-AXV200NC-EB-ND | kr.782.86320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.779.99000 | kr.19,499.75 |
| Unit Price without VAT: | kr.779.99000 |
|---|---|
| Unit Price with VAT: | kr.974.98750 |


