Parametric Equivalent
Parametric Equivalent

AXV200-CB | |
|---|---|
DigiKey Part Number | 2040-AXV200-CB-ND |
Manufacturer | |
Manufacturer Product Number | AXV200-CB |
Description | DC CONTACTOR, 350A, 24VDC, NC AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 350 A | Coil Power 2.3W |
Switching Voltage 1500VDC - Max | Coil Resistance 247.42Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXV200-CA | Altran Magnetics, LLC | 10 | 2040-AXV200-CA-ND | kr.998.61000 | Parametric Equivalent |
| AXV200NC-CA | Altran Magnetics, LLC | 0 | 2040-AXV200NC-CA-ND | kr.779.99000 | Parametric Equivalent |
| AXV200NC-CB | Altran Magnetics, LLC | 0 | 2040-AXV200NC-CB-ND | kr.782.86320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.846.08840 | kr.21,152.21 |
| Unit Price without VAT: | kr.846.08840 |
|---|---|
| Unit Price with VAT: | kr.1,057.61050 |


