
ASR-SV480D30ZW-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SV480D30ZW-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SV480D30ZW-L |
Description | SSR RELAY SPST-NO 30A 24-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 530 V |
Series | Load Current 30 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.286.44000 | kr.286.44 |
| Unit Price without VAT: | kr.286.44000 |
|---|---|
| Unit Price with VAT: | kr.358.05000 |

