
ASR-SMA240D2ZR | |
|---|---|
DigiKey Part Number | 2040-ASR-SMA240D2ZR-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SMA240D2ZR |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 2 A |
Packaging Box | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus, TUV |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |

