
ASR-SID480D25ZL-C | |
|---|---|
DigiKey Part Number | 2040-ASR-SID480D25ZL-C-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SID480D25ZL-C |
Description | SSR RELAY SPST-NO 25A 24-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 15VDC |
Mfr | Voltage - Load 24 V ~ 530 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.280.54500 | kr.4,488.72 |
| Unit Price without VAT: | kr.280.54500 |
|---|---|
| Unit Price with VAT: | kr.350.68125 |

