
AREVS150-MA | |
|---|---|
DigiKey Part Number | 2040-AREVS150-MA-ND |
Manufacturer | |
Manufacturer Product Number | AREVS150-MA |
Description | 200A, 12-24V PWM COIL, AUX CONTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12 ~ 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 180 mA |
Contact Rating (Current) 200 A | Coil Power 2W |
Switching Voltage 900VDC - Max | Coil Resistance 4.7Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREVS150-M | Altran Magnetics, LLC | 19 | 2040-AREVS150-M-ND | kr.439.11000 | Parametric Equivalent |
| AREVS150-MAN | Altran Magnetics, LLC | 25 | 2040-AREVS150-MAN-ND | kr.451.79000 | Parametric Equivalent |
| AREVS150-MN | Altran Magnetics, LLC | 9 | 2040-AREVS150-MN-ND | kr.432.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.449.89000 | kr.449.89 |
| Unit Price without VAT: | kr.449.89000 |
|---|---|
| Unit Price with VAT: | kr.562.36250 |

