
AREVS150-E | |
|---|---|
DigiKey Part Number | 2040-AREVS150-E-ND |
Manufacturer | |
Manufacturer Product Number | AREVS150-E |
Description | 200A, 48V COIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 3.2 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 122 mA | |
Coil Power | 6W | |
Coil Resistance | 392Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.536.25000 | kr.536.25 |
| 50 | kr.466.32460 | kr.23,316.23 |
| 100 | kr.429.01790 | kr.42,901.79 |
| Unit Price without VAT: | kr.536.25000 |
|---|---|
| Unit Price with VAT: | kr.670.31250 |

