
AREVS150-CAN | |
|---|---|
DigiKey Part Number | 2040-AREVS150-CAN-ND |
Manufacturer | |
Manufacturer Product Number | AREVS150-CAN |
Description | 200A, 24V COIL, AUX CONTACT, BI- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 16 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 250 mA |
Contact Rating (Current) 200 A | Coil Power 6W |
Switching Voltage 900VDC - Max | Coil Resistance 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.343.37000 | kr.343.37 |
| Unit Price without VAT: | kr.343.37000 |
|---|---|
| Unit Price with VAT: | kr.429.21250 |

