
AREV250F-CA | |
|---|---|
DigiKey Part Number | 2040-AREV250F-CA-ND |
Manufacturer | |
Manufacturer Product Number | AREV250F-CA |
Description | 500ADC CONTACTOR, 24V DUAL COIL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 500 A | Coil Power 2.3W |
Switching Voltage 900VDC - Max | Coil Resistance 247.42Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-C | Altran Magnetics, LLC | 17 | 2040-AREV250-C-ND | kr.445.70000 | Parametric Equivalent |
| AREV250-CA | Altran Magnetics, LLC | 22 | 2040-AREV250-CA-ND | kr.456.61000 | Parametric Equivalent |
| AREV250-CAS | Altran Magnetics, LLC | 25 | 2040-AREV250-CAS-ND | kr.456.61000 | Parametric Equivalent |
| AREV250-CN | Altran Magnetics, LLC | 11 | 2040-AREV250-CN-ND | kr.421.99000 | Parametric Equivalent |
| AREV250-CS | Altran Magnetics, LLC | 25 | 2040-AREV250-CS-ND | kr.445.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.691.63000 | kr.691.63 |
| 10 | kr.615.86800 | kr.6,158.68 |
| 25 | kr.588.04000 | kr.14,701.00 |
| 50 | kr.567.80920 | kr.28,390.46 |
| 100 | kr.548.26540 | kr.54,826.54 |
| Unit Price without VAT: | kr.691.63000 |
|---|---|
| Unit Price with VAT: | kr.864.53750 |

