Parametric Equivalent
Parametric Equivalent

| AREV250-CAN | |
|---|---|
| DigiKey Part Number | 2040-AREV250-CAN-ND | 
| Manufacturer | |
| Manufacturer Product Number | AREV250-CAN | 
| Description | 500A  24V DUAL COIL, WITH NO AUX | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altran Magnetics, LLC | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Coil Voltage | 24VDC | |
| Contact Form | SPST-NO (DM) (1 Form X) | |
| Contact Rating (Current) | 400 A | |
| Switching Voltage | 900VDC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Stud, Wire Leads | |
| Operating Temperature | -40°C ~ 85°C | |
| Must Operate Voltage | 16 VDC | |
| Must Release Voltage | 2 VDC | |
| Contact Material | - | |
| Operate Time | 30 ms | |
| Release Time | 10 ms | |
| Coil Current | 97 mA | |
| Coil Power | 2.3W | |
| Coil Resistance | 247.42Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.573.69600 | kr.14,342.40 | 
| Unit Price without VAT: | kr.573.69600 | 
|---|---|
| Unit Price with VAT: | kr.717.12000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark