AMI-21-1-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMI-21-1-3
AMI-21B-10-1
AMI-21B-10-1

AMI-21B-10-1

DigiKey Part Number
4148-AMI-21B-10-1-ND
Manufacturer
Manufacturer Product Number
AMI-21B-10-1
Description
LINE FILTER 250VAC 10A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
DC ~ 400Hz
Applications
Medical
Approval Agency
CE, cURus
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
800µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.86.37000kr.86.37
16kr.67.62438kr.1,081.99
32kr.63.61313kr.2,035.62
64kr.59.83891kr.3,829.69
112kr.56.95464kr.6,378.92
256kr.52.94340kr.13,553.51
512kr.50.14875kr.25,676.16
Manufacturers Standard Package
Unit Price without VAT:kr.86.37000
Unit Price with VAT:kr.107.96250