
AMI-21B-1-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-21B-1-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21B-1-1 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 12mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.69000 | kr.80.69 |
| 16 | kr.63.14938 | kr.1,010.39 |
| 32 | kr.59.40250 | kr.1,900.88 |
| Unit Price without VAT: | kr.80.69000 |
|---|---|
| Unit Price with VAT: | kr.100.86250 |

