
AMI-21A-6-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-21A-6-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21A-6-1 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.14000 | kr.89.14 |
| 16 | kr.69.75250 | kr.1,116.04 |
| 32 | kr.65.61469 | kr.2,099.67 |
| 64 | kr.61.72250 | kr.3,950.24 |
| 112 | kr.58.74688 | kr.6,579.65 |
| 256 | kr.54.60883 | kr.13,979.86 |
| 512 | kr.51.92250 | kr.26,584.32 |
| Unit Price without VAT: | kr.89.14000 |
|---|---|
| Unit Price with VAT: | kr.111.42500 |

