



AMI-21A-3-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-21A-3-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21A-3-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.66000 | kr.87.66 |
| 16 | kr.68.59188 | kr.1,097.47 |
| 32 | kr.64.52406 | kr.2,064.77 |
| 64 | kr.60.69547 | kr.3,884.51 |
| 112 | kr.57.77009 | kr.6,470.25 |
| Unit Price without VAT: | kr.87.66000 |
|---|---|
| Unit Price with VAT: | kr.109.57500 |

