



AMI-21-20-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-21-20-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21-20-1 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.80000 | kr.136.80 |
| 12 | kr.109.86500 | kr.1,318.38 |
| 36 | kr.99.71167 | kr.3,589.62 |
| 60 | kr.95.31483 | kr.5,718.89 |
| Unit Price without VAT: | kr.136.80000 |
|---|---|
| Unit Price with VAT: | kr.171.00000 |

