Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV200-BS

DigiKey Part Number
2040-ALEV200-BS-ND
Manufacturer
Manufacturer Product Number
ALEV200-BS
Description
RELAY GEN PURPOSE SPST 500A 12V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Altran Magnetics, LLC
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Chassis Mount
Release Time
12 ms
Coil Voltage
12VDC
Coil Current
1.1 A
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
13.2W
Contact Rating (Current)
500 A
Coil Resistance
11Ohms
Switching Voltage
900VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
20kr.299.08950kr.5,981.79
Manufacturers Standard Package
Unit Price without VAT:kr.299.08950
Unit Price with VAT:kr.373.86188