
ALEV100-CN | |
|---|---|
DigiKey Part Number | 2040-ALEV100-CN-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-CN |
Description | ALEV100 SERIES 100A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 16 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 24VDC | Coil Current 250 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 100 A | Coil Resistance 96Ohms |
Switching Voltage 1000VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-C | Altran Magnetics, LLC | 356 | 2040-ALEV100-C-ND | kr.209.98000 | Parametric Equivalent |
| ALEV100-CB | Altran Magnetics, LLC | 20 | 2040-ALEV100-CB-ND | kr.243.58000 | Parametric Equivalent |
| ALEV100-CBS | Altran Magnetics, LLC | 23 | 2040-ALEV100-CBS-ND | kr.243.58000 | Parametric Equivalent |
| ALEV100-CBSN | Altran Magnetics, LLC | 30 | 2040-ALEV100-CBSN-ND | kr.277.18000 | Parametric Equivalent |
| ALEV100-CH | Altran Magnetics, LLC | 9 | 2040-ALEV100-CH-ND | kr.232.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.58000 | kr.243.58 |
| Unit Price without VAT: | kr.243.58000 |
|---|---|
| Unit Price with VAT: | kr.304.47500 |









