
AGX11CAB | |
|---|---|
DigiKey Part Number | 2040-AGX11CAB-ND |
Manufacturer | |
Manufacturer Product Number | AGX11CAB |
Description | 250A/800V 24V COIL, NO AUX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -55°C ~ 85°C |
Series | Must Operate Voltage 6 VDC |
Packaging Box | Must Release Voltage 7.5 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type Chassis Mount | Release Time 12 ms |
Coil Voltage 24VDC | Coil Current 97 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2.3W |
Contact Rating (Current) 250 A | Coil Resistance 247.42Ohms |
Switching Voltage 800VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.599.00000 | kr.599.00 |
| Unit Price without VAT: | kr.599.00000 |
|---|---|
| Unit Price with VAT: | kr.748.75000 |

