Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEVT400-CA

DigiKey Part Number
2040-AEVT400-CA-ND
Manufacturer
Manufacturer Product Number
AEVT400-CA
Description
AEVT400 SERIES 400A DC CONTACTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1.8kVDC - Max
Manufacturer
Altran Magnetics, LLC
Features
Auxiliary Contacts
Series
Termination Style
Stud, Wire Leads with Connector
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Must Operate Voltage
19 VDC
Mounting Type
Chassis Mount
Must Release Voltage
9 VDC
Coil Voltage
24VDC
Operate Time
18 ms
Contact Form
SPST-NO (DM) (1 Form X)
Release Time
15 ms
Contact Rating (Current)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,184.63000kr.1,184.63
Unit Price without VAT:kr.1,184.63000
Unit Price with VAT:kr.1,480.78750