AEVT350-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEVT350-B

DigiKey Part Number
2040-AEVT350-B-ND
Manufacturer
Manufacturer Product Number
AEVT350-B
Description
AEVT350 SERIES 350A DC CONTACTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
350 A
Switching Voltage
1.8kVDC - Max
Features
-
Termination Style
Stud, Connector
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
10 VDC
Must Release Voltage
4 VDC
Contact Material
-
Operate Time
18 ms
Release Time
15 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,271.94000kr.1,271.94
50kr.1,156.80260kr.57,840.13
Unit Price without VAT:kr.1,271.94000
Unit Price with VAT:kr.1,589.92500