
AEVT1000-B | |
|---|---|
DigiKey Part Number | 2040-AEVT1000-B-ND |
Manufacturer | |
Manufacturer Product Number | AEVT1000-B |
Description | DC CONTACTOR 1000A 12VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1000 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 1000 A |
Manufacturer Altran Magnetics, LLC | Switching Voltage 1800VDC - Max |
Series | Termination Style Stud |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 10 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operate Time 40 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,902.27000 | kr.3,902.27 |
| Unit Price without VAT: | kr.3,902.27000 |
|---|---|
| Unit Price with VAT: | kr.4,877.83750 |


