
AEV250-GA | |
---|---|
DigiKey Part Number | 2040-AEV250-GA-ND |
Manufacturer | |
Manufacturer Product Number | AEV250-GA |
Description | AEV250 SERIES 500A DC CONTACTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48 ~ 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 32 VDC | |
Must Release Voltage | 18 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.604.80000 | kr.604.80 |
50 | kr.550.40260 | kr.27,520.13 |
100 | kr.499.20190 | kr.49,920.19 |
Unit Price without VAT: | kr.604.80000 |
---|---|
Unit Price with VAT: | kr.756.00000 |