


EZ6301QI | |
|---|---|
DigiKey Part Number | 544-3453-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZ6301QI |
Description | IC REG TRPL BCK/LNR 2.5MHZ 40QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2.5MHz 40-QFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | EZ6301QI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2.5MHz | |
Voltage/Current - Output 1 | 0.6V ~ 3.3V, 1.5A | |
Voltage/Current - Output 2 | 0.9V ~ 3.3V, 300mA | |
Voltage/Current - Output 3 | 0.9V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-FQFN Exposed Pad | |
Supplier Device Package | 40-QFN (7x4) | |
Base Product Number |



