Power Supply Controller Power Supply Sequencer 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1021QI

DigiKey Part Number
544-3079-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1021QI
Description
IC CTRLR HOT SWAP QFN
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
1.5V ~ 5.5V
Current - Supply
200 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.