Category | Number of Logic Elements/Blocks 35 |
Manufacturer Altera | Number of Macrocells 560 |
Series | Number of Gates 12000 |
Packaging Tray | Number of I/O 153 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 208-BFQFP Exposed Pad |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 208-RQFP (28x28) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |




