Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 6 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 10 | |
Number of Macrocells | 160 | |
Number of Gates | 3200 | |
Number of I/O | 64 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | kr.528.89500 | kr.2,115.58 |
Unit Price without VAT: | kr.528.89500 |
---|---|
Unit Price with VAT: | kr.661.11875 |