Similar

| EPM7128SLI84-10 | |
|---|---|
| DigiKey Part Number | 544-2036-ND | 
| Manufacturer | |
| Manufacturer Product Number | EPM7128SLI84-10 | 
| Description | IC CPLD 128MC 10NS 84PLCC | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | EPM7128SLI84-10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altera | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Programmable Type | In System Programmable | |
| Delay Time tpd(1) Max | 10 ns | |
| Voltage Supply - Internal | 4.5V ~ 5.5V | |
| Number of Logic Elements/Blocks | 8 | |
| Number of Macrocells | 128 | |
| Number of Gates | 2500 | |
| Number of I/O | 68 | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 84-LCC (J-Lead) | |
| Supplier Device Package | 84-PLCC (29.31x29.31) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark