EPM7032AETC44-4N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 149
Unit Price: kr.2.95000
Datasheet
48 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 TQFP
44-TQFP Pkg

EPM7032AETC44-4N

DigiKey Part Number
544-1998-ND
Manufacturer
Manufacturer Product Number
EPM7032AETC44-4N
Description
IC CPLD 32MC 4.5NS 44TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7032AETC44-4N Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
Altera
Number of Macrocells
32
Series
Number of Gates
600
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
44-TQFP
Delay Time tpd(1) Max
4.5 ns
Supplier Device Package
44-TQFP (10x10)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1502AS-7AX44Microchip Technology149ATF1502AS-7AX44-NDkr.2.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes