EPM3128ATI144-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 617
Unit Price: kr.4.99000
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM3128ATI144-10

DigiKey Part Number
EPM3128ATI144-10-ND
Manufacturer
Manufacturer Product Number
EPM3128ATI144-10
Description
IC CPLD 128MC 10NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM3128ATI144-10 Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Altera
Number of Macrocells
128
Series
Number of Gates
2500
Packaging
Tray
Number of I/O
96
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
144-LQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
144-TQFP (20x20)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508ASV-15AU100Microchip Technology617ATF1508ASV-15AU100-NDkr.4.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes