100-MBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240GM100C5N

DigiKey Part Number
544-1726-ND
Manufacturer
Manufacturer Product Number
EPM240GM100C5N
Description
IC CPLD 192MC 4.7NS 100MBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM240GM100C5N Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
240
Manufacturer
Altera
Number of Macrocells
192
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-TFBGA
Programmable Type
In System Programmable
Supplier Device Package
100-MBGA (6x6)
Delay Time tpd(1) Max
4.7 ns
Base Product Number
Voltage Supply - Internal
1.71V ~ 1.89V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
429kr.113.16014kr.48,545.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.113.16014
Unit Price with VAT:kr.141.45018