EPM2210F324C5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: kr.628.34000
Datasheet
324-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM2210F324C5

DigiKey Part Number
544-1342-ND
Manufacturer
Manufacturer Product Number
EPM2210F324C5
Description
IC CPLD 1700MC 7NS 324FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM2210F324C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
2.5V, 3.3V
Number of Logic Elements/Blocks
2210
Number of Macrocells
1700
Number of I/O
272
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
324-BGA
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
84kr.662.48440kr.55,648.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.662.48440
Unit Price with VAT:kr.828.10550