FLEX 8000 Field Programmable Gate Array (FPGA) IC 120 336 160-BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF8452AQC160-3

DigiKey Part Number
544-2258-ND
Manufacturer
Manufacturer Product Number
EPF8452AQC160-3
Description
IC FPGA 120 I/O 160QFP
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 120 336 160-BQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF8452AQC160-3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
120
Mfr
Number of Gates
4000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
42
Supplier Device Package
160-PQFP (28x28)
Number of Logic Elements/Cells
336
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable