


EP4CGX110CF23I7N | |
|---|---|
DigiKey Part Number | 544-3319-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX110CF23I7N |
Description | IC FPGA 270 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 270 5621760 109424 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6839 | |
Number of Logic Elements/Cells | 109424 | |
Total RAM Bits | 5621760 | |
Number of I/O | 270 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.3,291.79883 | kr.197,507.93 |
| Unit Price without VAT: | kr.3,291.79883 |
|---|---|
| Unit Price with VAT: | kr.4,114.74854 |



