
EP3C80U484C8N | |
|---|---|
DigiKey Part Number | 544-2564-ND |
Manufacturer | |
Manufacturer Product Number | EP3C80U484C8N |
Description | IC FPGA 295 I/O 484UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 295 2810880 81264 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5079 | |
Number of Logic Elements/Cells | 81264 | |
Total RAM Bits | 2810880 | |
Number of I/O | 295 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | kr.3,879.16881 | kr.325,850.18 |
| Unit Price without VAT: | kr.3,879.16881 |
|---|---|
| Unit Price with VAT: | kr.4,848.96101 |




